The AD578JD is a 32-bit successive approximation analog-to-digital converter with a commercial temperature grade and a maximum operating temperature of 70°C. It has a nominal supply voltage of 15V and can accept analog input voltages between -10V and 10V. The device is packaged in a side-brazed, ceramic DIP-32 package and is screened to MIL-STD-883 Class B standards. The AD578JD is a single-function device with 32 terminals and a pin count of 32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD578JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 40.945 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD578JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.