
20-bit, single-channel, bipolar voltage output digital-to-analog converter (DAC) with 4 LSB integral nonlinearity (INL) and ±2 LSB differential nonlinearity (DNL). Features a serial SPI interface, 2.5µs settling time, and a wide operating temperature range of -40°C to 125°C. Operates with dual supply voltages up to ±16.5V and provides an output voltage range of 5V to 21V. Packaged in an LFCSP EP with matte tin contact plating.
Analog Devices AD5790BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 40LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 7.5V |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Supply Current | 10.3mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5790BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
