
High-precision 20-bit voltage output digital-to-analog converter (DAC) with 1 ppm linearity and ±1 LSB integral nonlinearity. Features a 1 MS/s conversion rate, 1 µs settling time, and 50 V/µs slew rate. Operates with dual supply voltages up to ±16.5V and a single supply up to 5.5V. Supports SPI and serial interfaces for versatile integration. Packaged in SOP with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD5791SRU-EP technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 21LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 20V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 126.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 126.3mW |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 50V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5791SRU-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
