
Precision 2.5V voltage reference IC, series topology, housed in a 3-pin TO-52 metal transistor outline package. Features 0.4% initial accuracy, 10mV load regulation, and 6mV line regulation. Operates with a maximum input voltage of 40V, across a temperature range of 0°C to 70°C, and exhibits a maximum temperature coefficient of 85ppm/°C. Through-hole mounting with a 1.27mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD580JCHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD580JCHIPS technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-52 |
| Package/Case | TO-52 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-52 |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.4% |
| Load Regulation | 10mV |
| Line Regulation | 6mV |
| Maximum Input Voltage | 40V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 85ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD580JCHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.