
High precision 2.5V IC voltage reference, fixed output, series reference type. Features a 2.5V output voltage with 1% tolerance, operating from a 4.5V to 40V input voltage range. Delivers up to 10mA output current with a nominal supply current of 1.5mA. Packaged in a TO-52 case, this component operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD580KH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD580KH technical specifications.
| Package/Case | TO-52 |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD580KH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
