The AD580MH is a voltage reference with a maximum input voltage of 40V and a maximum output voltage of 2.5V. It is packaged in a TO-52 case and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 70°C. The AD580MH is not RoHS compliant.
Analog Devices AD580MH technical specifications.
| Package/Case | TO-52 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD580MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.