
The AD580SH/883B is a 2.5V voltage reference from Analog Devices with a maximum input voltage of 40V. It is packaged in a TO-52 package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and has a nominal supply current of 1.5mA. The AD580SH/883B is not radiation hardened and is available in quantities of 100 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD580SH/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-52 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| Series | AD580 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD580SH/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
