The AD580TH/883B is a voltage reference from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 3-pin TO-92 package type and is rated for a supply voltage range of 4.5V to 30V. This voltage reference is designed for use in military-grade applications and has a voltage tolerance of up to 1%.
Analog Devices AD580TH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD580TH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.