1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, LEAD FREE, TO-5, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |