
High precision 10V IC voltage reference, fixed output, series type. Features a 10mA maximum output current and 1mA nominal supply current. Operates across a wide temperature range from -55°C to 125°C with a maximum input voltage of 40V. Packaged in a TO-52 through-hole mount with a 0.3% tolerance.
Sign in to ask questions about the Analog Devices AD581SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD581SH technical specifications.
| Package/Case | TO-52 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | AD581 |
| Tolerance | 0.3% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD581SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
