
The AD581SH/883B is a 10V voltage reference from Analog Devices, packaged in a TO-52 package and mounted through a hole. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 10mA. The device is not radiation hardened and is available in a bulk packaging with 100 units per package. It is compliant with the MIL-STD-883 series and contains lead, making it non-lead free.
Analog Devices AD581SH/883B technical specifications.
| Package/Case | TO-52 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD581SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
