
High precision 10V IC voltage reference, fixed output type, with a 0.1% tolerance. Features a 10mA maximum output current and 1mA nominal supply current. Operates across a wide temperature range from -55°C to 125°C, with a maximum input voltage of 40V. Packaged in a TO-52 through-hole mount.
Analog Devices AD581TH technical specifications.
| Package/Case | TO-52 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD581TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.