
High Precision 10 V IC Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD581UH/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD581UH/883B technical specifications.
| Package/Case | TO-52 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD581UH/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
