
The AD5821ABCBZ-REEL is a 10-bit digital-to-analog converter with a single channel and a sampling rate of 20KS/s. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is available in a TSSOP-14 package and is compliant with RoHS standards. It features a resolution of 10 bits and a settling time of 250us.
Sign in to ask questions about the Analog Devices AD5821ABCBZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5821ABCBZ-REEL technical specifications.
| Package/Case | 120 |
| Contact Plating | Copper, Tin, Silver |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5821ABCBZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
