10-bit, 1-channel digital-to-analog converter (DAC) with a current sinking output of 120 mA. Features an I²C serial interface and a unipolar output polarity. Operates with supply voltages from 2.7V to 5.5V, offering a maximum power dissipation of 5mW. Integral nonlinearity is 4 LSB, with a settling time of 250µs and a sampling rate of 20 kS/s. Packaged in tape and reel, this RoHS-compliant component is suitable for applications within a -25°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD5821ABCBZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5821ABCBZ-REEL7 technical specifications.
| Package/Case | 120 |
| Contact Plating | Copper, Tin, Silver |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5821ABCBZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
