
The AD5821BCBZ-REEL7 is a 10-bit single digital-to-analog converter (DAC) with an I2C/SPI interface. It operates over a temperature range of -30°C to 85°C and is packaged in a surface mount package. The device is RoHS compliant and lead free. It features a settling time of 250us and an integral nonlinearity (INL) of 4LSB.
Analog Devices AD5821BCBZ-REEL7 technical specifications.
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5821BCBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
