
High-performance **Sample and Hold Amplifier** featuring a single channel with a 25µs acquisition time. Offers a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Operates with dual supply voltages ranging from 9V to 18V, with a typical operating voltage of 15V. This component boasts a 3V/µs slew rate and 25mA output current per channel. Packaged in a 14-pin CDIP with through-hole mounting and tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD582KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 8.18mm |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD582KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
