
Sample and Hold Amplifier, featuring a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. This single-channel IC offers a 3V/µs slew rate and 500ns settling time. Operates with dual supply voltages from ±9V to ±18V, typically ±15V, drawing 3mA operating supply current. Input bias current is 1.5µA with a 2mV input offset voltage. Packaged in a 10-pin TO-100 through-hole configuration, it supports a 25mA output current per channel and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD582KH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD582KH technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 500ns |
| Slew Rate | 3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD582KH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
