
Analog Devices AD582SH technical specifications.
| Package/Case | TO-100 |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD582SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
