
Precision voltage reference IC offering a fixed 10V output with 0.3% tolerance. Features a wide input voltage range from 4.5V to 30V and supports up to 10mA output current. Operates across a broad temperature range of -55°C to 125°C. Packaged in a TO-99 through-hole metal can.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD584JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-99 |
| Current Rating | 1mA |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| Supply Current | 750uA |
| Tolerance | 0.3% |
| Width | 8.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD584JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
