
Precision voltage reference IC offering a 10V output, with pin-programmable options and a 2.5V reference voltage. Features a wide operating input voltage range from 4.5V to 40V, delivering up to 10mA output current. Operates across a broad temperature range of -55°C to 125°C with a maximum power dissipation of 600mW. Housed in an N package, measuring 9.91mm in length, 6.35mm in width, and 3.3mm in height.
Sign in to ask questions about the Analog Devices AD584JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD584JNZ technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Tolerance | 27% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD584JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
