
Pin programmable precision voltage reference IC, featuring a 10V output voltage with 10% tolerance. Operates with a minimum input voltage of 4.5V and a maximum of 40V, drawing a maximum supply current of 1mA. This series reference offers a 10mA maximum output current and operates across a wide temperature range from -55°C to 125°C. Packaged in a 1-channel configuration with a height of 3.3mm, length of 9.91mm, and width of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD584KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD584KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
