The AD584SH is a 10V voltage reference from Analog Devices, packaged in a hermetic TO-99-8 metal can with 8 pins. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 1mA. The device is not RoHS compliant and contains lead, and its radiation hardening status is unknown. It is available in bulk packaging with a quantity of 100 units.
Analog Devices AD584SH technical specifications.
| Package/Case | TO-99-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| RoHS Compliant | No |
| Supply Current | 750uA |
| Tolerance | 0.3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD584SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
