
Precision voltage reference IC offering a 2.5V reference voltage with 0.1% tolerance. Features pin-programmable output voltage up to 10V and a maximum output current of 10mA. Operates from a 4.5V to 30V input voltage range with a typical supply current of 750uA. Packaged in a TO-99 through-hole mount, this component is suitable for applications requiring stable voltage references across a wide temperature range of -55°C to 125°C.
Analog Devices AD584TH technical specifications.
| Package/Case | TO-99 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 750uA |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Supply Current | 750uA |
| Tolerance | 0.1% |
| Width | 8.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD584TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
