
Sample and Hold Amplifier, featuring a 1-channel, 5µs acquisition time and a 2MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages ranging from ±10.8V to ±15V, or a single supply up to 15V. It offers a 50mA output current per channel and a slew rate of 10V/µs. The component is housed in a 14-pin CDIP package with Tin/Lead contact plating, designed for through-hole mounting.
Analog Devices AD585AQ technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Height | 3.56mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | -10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| Slew Rate | 10V/µs |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD585AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
