
The AD585JP is a single sample and hold amplifier from Analog Devices, featuring a -3db bandwidth of 2MHz and an output current of 50mA per channel. It operates over a temperature range of -55°C to 70°C and is available in a PLCC package. The device is not RoHS compliant and contains lead in its contact plating. It is suitable for use in applications requiring high-speed signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD585JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2MHz |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD585JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.