Sample and Hold 1-CH 5us 20-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD585JP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD585JP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.