
Single-channel sample and hold amplifier with 2MHz bandwidth and 5µs acquisition time. Features a 10V/µs slew rate and 50mA output current per channel. Operates from dual supplies up to ±15V, with a maximum supply voltage of ±18V. Surface mountable in a 20-pin PLCC package with tin-matte contact plating. Suitable for operation across a -55°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD585JPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.69mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 8.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -10.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 10V/µs |
| Width | 8.97mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD585JPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
