
Analog Devices AD585SQ technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD585SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
