
5V fixed voltage reference IC with 0.1% tolerance, operating from -55°C to 125°C. Features a maximum input voltage of 36V and a maximum output current of 10mA. This series reference is supplied in a 5mm x 4mm x 1.5mm package.
Analog Devices AD586ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
