
High precision 5V voltage reference IC, featuring a 0.1% tolerance and 5V fixed output. This series reference operates with a nominal supply current of 3mA and can deliver up to 10mA output current. It supports a maximum input voltage of 36V and functions across a wide temperature range from -55°C to 125°C. Packaged in tape and reel (2500 units), this component is RoHS compliant.
Analog Devices AD586ARZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Min Output Voltage | 5V |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
