The AD586BR-REEL is an industrial voltage reference from Analog Devices, featuring a nominal supply voltage of 15V and a maximum supply voltage of 36V. It operates within a temperature range of -40°C to 85°C and has a voltage tolerance of 0.05% maximum. The device is packaged in a plastic SOIC-8 package, measuring 3.9mm in width and 4.9mm in length, with 8 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD586BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD586BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.