
5V fixed voltage reference IC with 0.4% tolerance, operating from 10.8V to 36V input. Features a 5V output voltage, capable of sourcing up to 10mA with a 3mA operating supply current. Housed in an N package, this component offers a wide operating temperature range from -55°C to 125°C and a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD586JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Current Rating | 3mA |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Tolerance | 0.4% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
