High precision 5V voltage reference IC, featuring a 5V output with a minimum of 4.98V. Operates from a maximum input voltage of 36V and provides up to 10mA output current. This series reference IC has a quiescent current of 3mA and a maximum power dissipation of 500mW. Packaged in a compact R case, measuring 5mm in length, 4mm in width, and 1.5mm in height, it operates across a wide temperature range from -55°C to 125°C.
Analog Devices AD586JRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.98V |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
