5V fixed output voltage reference IC, featuring a 0.4% initial tolerance and a 10mA maximum output current. This series voltage reference operates with a nominal supply current of 3mA and accepts a maximum input voltage of 36V. Packaged in a 5mm x 4mm x 1.5mm surface mount configuration, it supports a wide operating temperature range from -55°C to 125°C. Supplied on tape and reel, this component is RoHS compliant.
Analog Devices AD586JRZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.