
The AD586KNZ is a 5V fixed voltage reference from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a maximum input voltage of 36V. The device is packaged in a lead-free plastic DIP-8 package and is RoHS compliant. It has a maximum output current of 10mA and a tolerance of 0.1%.
Analog Devices AD586KNZ technical specifications.
| Package/Case | N |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
