8-terminal, high-precision 5V voltage reference IC. Features a 0.1% maximum voltage tolerance and operates from a 10.8V to 36V supply voltage. This commercial temperature grade component is housed in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Maximum operating temperature is 70°C.
Analog Devices AD586KRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD586KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.