
High precision 5V voltage reference IC offering a stable 5V output with a tight 0.05% tolerance. Features a wide input voltage range from 10.8V to 36V and supports up to 10mA output current. Operates across an extended temperature range of -55°C to 125°C. Packaged in a Q-type case with dimensions of 3.56mm height, 10.29mm length, and 7.87mm width.
Analog Devices AD586LQ technical specifications.
| Package/Case | Q |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD586LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
