
High-precision 5V voltage reference IC, featuring a 5V output voltage with a maximum deviation of 2mV. Operates with a minimum input voltage of 10.8V and a maximum of 36V, drawing a nominal supply current of 3mA. Offers a maximum output current of 10mA and a wide operating temperature range from -55°C to 125°C. Packaged in a compact 5mm x 4mm x 1.5mm R-case, this RoHS-compliant component is supplied on a rail/tube.
Analog Devices AD586LRZ technical specifications.
| Package/Case | R |
| Current Rating | 3mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.998V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586LRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
