
High precision 5V voltage reference IC, featuring a 5V nominal output voltage with a minimum of 4.998V. Operates from a maximum input voltage of 36V and delivers up to 10mA output current. This series reference IC has a nominal supply current of 3mA and a wide operating temperature range from -55°C to 125°C. Packaged in a 9.27mm L x 7.24mm W x 3.43mm H configuration, it is RoHS compliant.
Analog Devices AD586MNZ technical specifications.
| Package/Case | N |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.998V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586MNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
