High precision 10V voltage reference IC offering a fixed 10V output with a 0.1% tolerance. Features a maximum input voltage of 36V and a maximum output current of 10mA. Operates across a wide temperature range from -55°C to 125°C with a typical supply current of 2mA. Packaged in a 50-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD587JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 500mW |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Tolerance | 0.1% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD587JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
