
The AD587JR-REEL7 is a fixed voltage regulator with a maximum input voltage of 36V and an output voltage of 10V. It operates over a temperature range of 0 to 70°C and has a maximum output current of 10mA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The AD587JR-REEL7 is not RoHS compliant and is not radiation hardened.
Analog Devices AD587JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD587JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
