
High precision 10V voltage reference IC with a fixed output voltage of 10V and a tight tolerance of 0.05%. Features a maximum input voltage of 36V and a maximum output current of 10mA, with a nominal supply current of 4mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 14-pin DIP configuration.
Analog Devices AD587KNZ technical specifications.
| Package/Case | N |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | DIP |
| Tolerance | 0.05% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD587KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.