
The AD588AQ is a dual 10V voltage reference from Analog Devices. It is available in a DIP-16 package and operates over a temperature range of -55°C to 125°C. The device has a maximum input voltage of 36V and a maximum output current of 10mA. It is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices AD588AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD588AQ technical specifications.
| Package/Case | DIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD588AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
