Dual tracking voltage reference IC offering high precision with a 0.03% tolerance. Features multiple outputs, each capable of delivering up to 10mA at a fixed 10V. Operates across a wide temperature range from -55°C to 125°C with a maximum input voltage of 36V. Packaged in a 10-lead DIP, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD588ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Tolerance | 0.03% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD588ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
