IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD588BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD588BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.