
Dual tracking voltage reference IC offering high precision with a 0.03% tolerance. Features multiple outputs, including a -10V reference voltage, and a maximum output current of 10mA. Operates from a 12V to 36V input voltage range and supports a wide temperature range from -55°C to 125°C. Packaged in a through-hole DIP for easy integration.
Sign in to ask questions about the Analog Devices AD588JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD588JQ technical specifications.
| Package/Case | DIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 600mW |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | -10V |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 0.03% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD588JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
