
The AD588KQ is a voltage reference IC with a maximum output voltage of 10V and a maximum output current of 10mA. It has a maximum input voltage of 36V and a maximum operating temperature of 125°C. The device is packaged in a DIP package and is not RoHS compliant. It is available in a rail or tube packaging format and has a tolerance of 0.01%. The AD588KQ is a series type reference IC with a maximum supply current of 10mA.
Analog Devices AD588KQ technical specifications.
| Package/Case | DIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD588KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
