The AD588SQ is a 16-pin dual-in-line package (DIP) voltage reference IC from Analog Devices. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 13.5V and 18V. This device features two outputs and a voltage tolerance of up to 0.06%. The AD588SQ is suitable for use in military-grade applications.
Sign in to ask questions about the Analog Devices AD588SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD588SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.06 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD588SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.