The AD588TE/883B is a series voltage reference from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a supply current of 10mA. The device is packaged in a DIP and is available in rail or tube packaging. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD588TE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | AD588 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD588TE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.